Wurth Elektronik 4.7 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 1,900 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.118£2.95
125 - 225£0.085£2.13
250 - 475£0.075£1.88
500 - 2475£0.064£1.60
2500 +£0.061£1.53

*price indicative

RS Stock No.:
839-9367
Mfr. Part No.:
860160672005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

4.7μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

66mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

4000 h

Automotive Standard

No

Leakage Current

3μA

Series

WCAP-ATLL

Tolerance

±20 %

Dissipation Factor

10%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links