Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160575024

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.83

(exc. VAT)

£3.395

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.566£2.83
25 - 45£0.54£2.70
50 - 95£0.468£2.34
100 - 495£0.41£2.05
500 +£0.32£1.60

*price indicative

RS Stock No.:
839-9294
Mfr. Part No.:
860160575024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Series

WCAP-ATLL

Tolerance

±20%

Leakage Current

115.5 μA

Ripple Current

1.176A

Dissipation Factor

12

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links