Wurth Elektronik 82μF Electrolytic Capacitor 100V dc, Through Hole - 860040875004
- RS Stock No.:
- 839-9080
- Mfr. Part No.:
- 860040875004
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 839-9080
- Mfr. Part No.:
- 860040875004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 5mm | |
| Series | WCAP-ATUL | |
| Tolerance | ±20% | |
| Leakage Current | 82 μA | |
| Ripple Current | 600mA | |
| Dissipation Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Series WCAP-ATUL | ||
Tolerance ±20% | ||
Leakage Current 82 μA | ||
Ripple Current 600mA | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN

