Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860040578013
- RS Stock No.:
- 839-8989
- Mfr. Part No.:
- 860040578013
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 145 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.06 | £5.30 |
| 25 - 45 | £1.006 | £5.03 |
| 50 - 95 | £0.886 | £4.43 |
| 100 + | £0.77 | £3.85 |
*price indicative
- RS Stock No.:
- 839-8989
- Mfr. Part No.:
- 860040578013
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Ripple Current | 2.1A | |
| Leakage Current | 238 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 2.1A | ||
Leakage Current 238 μA | ||
Tolerance ±20% | ||
Series WCAP-ATUL | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860040578013
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V471B
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVZ1V101MED
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V681LB

