Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860040574006
- RS Stock No.:
- 839-8958
- Mfr. Part No.:
- 860040574006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 170 unit(s) shipping from 10 November 2025
- Plus 80 unit(s) shipping from 17 November 2025
- Plus 240 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.347 | £3.47 |
| 50 - 90 | £0.293 | £2.93 |
| 100 - 190 | £0.26 | £2.60 |
| 200 - 990 | £0.246 | £2.46 |
| 1000 + | £0.194 | £1.94 |
*price indicative
- RS Stock No.:
- 839-8958
- Mfr. Part No.:
- 860040574006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 7000h | |
| Series | WCAP-ATUL | |
| Tolerance | ±20% | |
| Leakage Current | 77 μA | |
| Ripple Current | 1A | |
| Dissipation Factor | 12 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 7000h | ||
Series WCAP-ATUL | ||
Tolerance ±20% | ||
Leakage Current 77 μA | ||
Ripple Current 1A | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860040574006
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
