Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860040572002

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship
  • Plus 175 unit(s) shipping from 13 November 2025
  • Plus 2,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.126£3.15
125 - 225£0.097£2.43
250 - 475£0.078£1.95
500 - 2475£0.068£1.70
2500 +£0.064£1.60

*price indicative

RS Stock No.:
839-8948
Mfr. Part No.:
860040572002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Ripple Current

280mA

Leakage Current

16.45 μA

Series

WCAP-ATUL

Tolerance

±20%

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links