Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860040275007

RS Stock No.:
839-8917
Mfr. Part No.:
860040275007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

820µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

6000h

Series

WCAP-ATUL

Ripple Current

920mA

Leakage Current

82 μA

Tolerance

±20%

Dissipation Factor

19