Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860040678012

Bulk discount available

Subtotal (1 pack of 2 units)*

£2.63

(exc. VAT)

£3.156

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.315£2.63
10 - 18£1.24£2.48
20 - 38£1.185£2.37
40 - 198£1.125£2.25
200 +£0.96£1.92

*price indicative

RS Stock No.:
839-8881
Mfr. Part No.:
860040678012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Series

WCAP-ATUL

Leakage Current

280 μA

Ripple Current

1.95A

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links