Wurth Elektronik 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021374009

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.45

(exc. VAT)

£5.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.445£4.45
50 - 90£0.367£3.67
100 - 190£0.319£3.19
200 - 990£0.304£3.04
1000 +£0.253£2.53

*price indicative

Packaging Options:
RS Stock No.:
839-8737
Mfr. Part No.:
860021374009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6.8µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 14mm

Height

14mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Leakage Current

81.6 μA

Series

WCAP-ATG5

Tolerance

±20%

Ripple Current

75mA

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links