Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010783029
- RS Stock No.:
- 839-7472
- Mfr. Part No.:
- 860010783029
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-7472
- Mfr. Part No.:
- 860010783029
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2700µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 41mm | |
| Height | 41mm | |
| Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 2.86A | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20% | |
| Leakage Current | 1701 μA | |
| Dissipation Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2700µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 41mm | ||
Height 41mm | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Ripple Current 2.86A | ||
Series WCAP-ATG8 | ||
Tolerance ±20% | ||
Leakage Current 1701 μA | ||
Dissipation Factor 9 | ||

