Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860010573006

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.70

(exc. VAT)

£3.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.108£2.70
125 - 225£0.069£1.73
250 - 475£0.066£1.65
500 - 2475£0.059£1.48
2500 +£0.057£1.43

*price indicative

RS Stock No.:
839-7309
Mfr. Part No.:
860010573006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Length

6.3mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

198mA

Leakage Current

23.8 μA

Tolerance

±20%

Series

WCAP-ATG8

Dissipation Factor

12

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links