Wurth Elektronik 100 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

Get a bulk buy discount

Add 5 more to save £1.00

View bulk pricing options

Subtotal (1 unit)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£3.81-
5 - 9£3.61£1.00
10 - 19£3.44£3.70
20 - 99£3.27£10.80
100 +£2.77£104.00

*price indicative

RS Stock No.:
839-7175
Mfr. Part No.:
860011381012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

100μF

Voltage

400V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

31.5mm

Length

18mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Termination Type

Radial Lead

Capacitor Ripple Current

440mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

1.2mA

Automotive Standard

No

Series

WCAP-ATG8

Tolerance

±20 %

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy