Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860010373010
- RS Stock No.:
- 839-6860
- Mfr. Part No.:
- 860010373010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.65
(exc. VAT)
£3.175
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.106 | £2.65 |
| 125 - 225 | £0.076 | £1.90 |
| 250 - 475 | £0.068 | £1.70 |
| 500 - 2475 | £0.06 | £1.50 |
| 2500 + | £0.058 | £1.45 |
*price indicative
- RS Stock No.:
- 839-6860
- Mfr. Part No.:
- 860010373010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20% | |
| Leakage Current | 35.2 μA | |
| Ripple Current | 308mA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series WCAP-ATG8 | ||
Tolerance ±20% | ||
Leakage Current 35.2 μA | ||
Ripple Current 308mA | ||
Dissipation Factor 16 | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860010373010
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860020372001
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372001

