Wurth Elektronik 220 μF Capacitor 16V dc, Radial, Through Hole - 860010373010 Radial Lead

Subtotal (1 box of 1500 units)*

£97.50

(exc. VAT)

£117.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.065£97.50

*price indicative

RS Stock No.:
163-6055
Mfr. Part No.:
860010373010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

308mA

Maximum Operating Temperature

85°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Series

WCAP-ATG8

Leakage Current

35.2μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy