Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860020675022

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.37

(exc. VAT)

£4.045

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 24 November 2025
  • Plus 290 unit(s) shipping from 24 November 2025
  • Plus 3,040 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.674£3.37
50 - 95£0.626£3.13
100 - 195£0.572£2.86
200 - 395£0.534£2.67
400 +£0.484£2.42

*price indicative

Packaging Options:
RS Stock No.:
839-6665
Mfr. Part No.:
860020675022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

5mm

Series

WCAP-ATG5

Leakage Current

235 μA

Ripple Current

600mA

Tolerance

±20%

Dissipation Factor

10

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links