Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020475015

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.357£3.57
50 - 90£0.303£3.03
100 - 190£0.26£2.60
200 - 990£0.246£2.46
1000 +£0.206£2.06

*price indicative

RS Stock No.:
839-6542
Mfr. Part No.:
860020475015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

560µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Leakage Current

140 μA

Series

WCAP-ATG5

Ripple Current

460mA

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links