Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020472006

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.70

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 1,700 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.074£3.70
500 - 950£0.069£3.45
1000 - 1950£0.063£3.15
2000 - 3950£0.058£2.90
4000 +£0.051£2.55

*price indicative

RS Stock No.:
839-6514
Mfr. Part No.:
860020472006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Series

WCAP-ATG5

Leakage Current

11.75 μA

Ripple Current

105mA

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links