Wurth Elektronik 68μF Electrolytic Capacitor 250V dc, Through Hole - 860241181005
- RS Stock No.:
- 839-6393
- Mfr. Part No.:
- 860241181005
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-6393
- Mfr. Part No.:
- 860241181005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 21mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Ripple Current | 1.3A | |
| Leakage Current | 780 μA | |
| Tolerance | ±20% | |
| Series | WCAP-AT1H | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 21mm | ||
Height 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Ripple Current 1.3A | ||
Leakage Current 780 μA | ||
Tolerance ±20% | ||
Series WCAP-AT1H | ||
Dissipation Factor 15 | ||
- COO (Country of Origin):
- CN

