Wurth Elektronik 1000μF Electrolytic Capacitor 10V dc, Through Hole - 860240275008
- RS Stock No.:
- 839-6337
- Mfr. Part No.:
- 860240275008
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-6337
- Mfr. Part No.:
- 860240275008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Series | WCAP-AT1H | |
| Tolerance | ±20% | |
| Leakage Current | 100 μA | |
| Ripple Current | 900mA | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series WCAP-AT1H | ||
Tolerance ±20% | ||
Leakage Current 100 μA | ||
Ripple Current 900mA | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN

