Wurth Elektronik 6.8 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 25 units)*

£2.55

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 975 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.102£2.55
250 - 600£0.068£1.70
625 - 1975£0.059£1.48
2000 +£0.056£1.40

*price indicative

RS Stock No.:
839-6249
Distrelec Article No.:
304-45-056
Mfr. Part No.:
860240672001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

6.8μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

75mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Leakage Current

3.4μA

Series

WCAP-AT1H

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links