Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060562010
- RS Stock No.:
- 839-5763
- Mfr. Part No.:
- 865060562010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.69
(exc. VAT)
£5.628
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.345 | £4.69 |
| 10 - 18 | £1.475 | £2.95 |
| 20 - 38 | £1.335 | £2.67 |
| 40 - 198 | £1.26 | £2.52 |
| 200 + | £1.125 | £2.25 |
*price indicative
- RS Stock No.:
- 839-5763
- Mfr. Part No.:
- 865060562010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 680µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 14 (Dia.) x 12.35mm | |
| Height | 12.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 14mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 238 μA | |
| Ripple Current | 1.15A | |
| Polarised | Polar | |
| Series | WCAP-ASLL | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 14 (Dia.) x 12.35mm | ||
Height 12.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 14mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Leakage Current 238 μA | ||
Ripple Current 1.15A | ||
Polarised Polar | ||
Series WCAP-ASLL | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060562010
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G

