Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865060562010

Subtotal (1 reel of 200 units)*

£347.40

(exc. VAT)

£416.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.737£347.40

*price indicative

RS Stock No.:
163-6389
Mfr. Part No.:
865060562010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

680µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

14 (Dia.) x 12.35mm

Height

12.35mm

Minimum Operating Temperature

-55°C

Diameter

14mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Polarised

Polar

Tolerance

±20%

Leakage Current

238 μA

Ripple Current

1.15A

Series

WCAP-ASLL

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links