Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060262011

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.525£3.05
10 - 18£1.45£2.90
20 - 38£1.375£2.75
40 - 198£1.32£2.64
200 +£0.995£1.99

*price indicative

RS Stock No.:
839-5738
Mfr. Part No.:
865060262011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

14 (Dia.) x 12.35mm

Height

12.35mm

Minimum Operating Temperature

-55°C

Diameter

14mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Polarised

Polar

Leakage Current

220 μA

Ripple Current

1.15A

Series

WCAP-ASLL

Tolerance

±20%

Dissipation Factor

19

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links