Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060653010
- RS Stock No.:
- 839-5630
- Mfr. Part No.:
- 865060653010
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.87
(exc. VAT)
£3.445
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 435 unit(s) ready to ship
- Plus 7,650 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.574 | £2.87 |
| 25 - 45 | £0.546 | £2.73 |
| 50 - 95 | £0.476 | £2.38 |
| 100 - 495 | £0.408 | £2.04 |
| 500 + | £0.318 | £1.59 |
*price indicative
- RS Stock No.:
- 839-5630
- Mfr. Part No.:
- 865060653010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.5 (Dia.) x 7.85mm | |
| Height | 7.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 50 μA | |
| Series | WCAP-ASLL | |
| Ripple Current | 350mA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 50 μA | ||
Series WCAP-ASLL | ||
Ripple Current 350mA | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060653010
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H331AP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
