Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060653010

Subtotal (1 reel of 500 units)*

£163.50

(exc. VAT)

£196.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.327£163.50

*price indicative

RS Stock No.:
163-6401
Mfr. Part No.:
865060653010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.1mm

Polarised

Polar

Tolerance

±20%

Series

WCAP-ASLL

Ripple Current

350mA

Leakage Current

50 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links