Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060645007
- RS Stock No.:
- 839-5624
- Mfr. Part No.:
- 865060645007
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.242 | £2.42 |
*price indicative
- RS Stock No.:
- 839-5624
- Mfr. Part No.:
- 865060645007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 7.7 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 7.7mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Leakage Current | 16.5 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ASLL | |
| Polarised | Polar | |
| Ripple Current | 185mA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Leakage Current 16.5 μA | ||
Tolerance ±20% | ||
Series WCAP-ASLL | ||
Polarised Polar | ||
Ripple Current 185mA | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060645007
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS

