Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060643005

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.05

(exc. VAT)

£7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 10 October 2025
  • Plus 275 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.242£6.05
125 - 225£0.147£3.68
250 - 475£0.14£3.50
500 +£0.126£3.15

*price indicative

RS Stock No.:
839-5612
Mfr. Part No.:
865060643005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 6.15mm

Height

6.15mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Tolerance

±20%

Ripple Current

165mA

Polarised

Polar

Leakage Current

5 μA

Series

WCAP-ASLL

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links