Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865060442002
- RS Stock No.:
- 839-5570
- Mfr. Part No.:
- 865060442002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.90
(exc. VAT)
£5.875
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.196 | £4.90 |
125 - 225 | £0.147 | £3.68 |
250 - 475 | £0.128 | £3.20 |
500 + | £0.108 | £2.70 |
*price indicative
- RS Stock No.:
- 839-5570
- Mfr. Part No.:
- 865060442002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5.5 (Dia.) x 4.85mm | |
Height | 4.85mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.4mm | |
Series | WCAP-ASLL | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 5.5 μA | |
Ripple Current | 150mA | |
Dissipation Factor | 14 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 4.85mm | ||
Height 4.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.4mm | ||
Series WCAP-ASLL | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 5.5 μA | ||
Ripple Current 150mA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865060442002
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E471AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E220R
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P