Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865060442002

Subtotal (1 reel of 1000 units)*

£107.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.107£107.00

*price indicative

RS Stock No.:
163-6370
Mfr. Part No.:
865060442002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 4.85mm

Height

4.85mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.4mm

Lifetime

2000h

Ripple Current

150mA

Series

WCAP-ASLL

Tolerance

±20%

Leakage Current

5.5 μA

Polarised

Polar

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links