Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860160473009

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.325

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.173£4.33
125 - 225£0.119£2.98
250 - 475£0.108£2.70
500 +£0.097£2.43

*price indicative

RS Stock No.:
839-4463
Mfr. Part No.:
860160473009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

4000h

Ripple Current

300mA

Series

WCAP-ATLL

Leakage Current

17 μA

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links