Wurth Elektronik 120μF Electrolytic Capacitor 10V dc, Through Hole - 860160272010
- RS Stock No.:
- 839-4151
- Mfr. Part No.:
- 860160272010
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-4151
- Mfr. Part No.:
- 860160272010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 120µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 3000h | |
| Leakage Current | 12 μA | |
| Ripple Current | 246mA | |
| Series | WCAP-ATLL | |
| Tolerance | ±20% | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 3000h | ||
Leakage Current 12 μA | ||
Ripple Current 246mA | ||
Series WCAP-ATLL | ||
Tolerance ±20% | ||
Dissipation Factor 19 | ||

