Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080543009

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.50

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
  • Plus 925 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.22£5.50
125 - 225£0.156£3.90
250 - 475£0.138£3.45
500 - 2475£0.129£3.23
2500 +£0.122£3.05

*price indicative

Packaging Options:
RS Stock No.:
839-2051
Mfr. Part No.:
865080543009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Leakage Current

16.45 μA

Series

WCAP-ASLI

Ripple Current

240mA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links