Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080543009
- RS Stock No.:
- 163-7094
- Mfr. Part No.:
- 865080543009
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£126.00
(exc. VAT)
£151.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 15 December 2025
- Plus 3,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.126 | £126.00 |
*price indicative
- RS Stock No.:
- 163-7094
- Mfr. Part No.:
- 865080543009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Ripple Current | 240mA | |
| Leakage Current | 16.45 μA | |
| Series | WCAP-ASLI | |
| Polarised | Polar | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Ripple Current 240mA | ||
Leakage Current 16.45 μA | ||
Series WCAP-ASLI | ||
Polarised Polar | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080543009
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G

