Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080540002

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 900 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.15£3.75
125 - 225£0.10£2.50
250 - 475£0.095£2.38
500 - 2475£0.08£2.00
2500 +£0.076£1.90

*price indicative

RS Stock No.:
839-2035
Mfr. Part No.:
865080540002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Polarised

Polar

Series

WCAP-ASLI

Ripple Current

85mA

Tolerance

±20%

Leakage Current

3 μA

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links