Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - 865080540002

Subtotal (1 reel of 2000 units)*

£166.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.083£166.00

*price indicative

RS Stock No.:
163-7087
Mfr. Part No.:
865080540002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1mm

Tolerance

±20%

Series

WCAP-ASLI

Ripple Current

85mA

Polarised

Polar

Leakage Current

3 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links