Wurth Elektronik 33μF Electrolytic Capacitor 10V dc, Surface Mount - 865080240003
- RS Stock No.:
- 839-1981
- Mfr. Part No.:
- 865080240003
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-1981
- Mfr. Part No.:
- 865080240003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1mm | |
| Ripple Current | 90mA | |
| Polarised | Polar | |
| Series | WCAP-ASLI | |
| Tolerance | ±20% | |
| Leakage Current | 3.3 μA | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1mm | ||
Ripple Current 90mA | ||
Polarised Polar | ||
Series WCAP-ASLI | ||
Tolerance ±20% | ||
Leakage Current 3.3 μA | ||
Dissipation Factor 19 | ||

