Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080643007
- RS Stock No.:
- 839-1871
- Mfr. Part No.:
- 865080643007
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.425
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.217 | £5.43 |
| 125 - 225 | £0.161 | £4.03 |
| 250 - 475 | £0.142 | £3.55 |
| 500 - 2475 | £0.123 | £3.08 |
| 2500 + | £0.117 | £2.93 |
*price indicative
- RS Stock No.:
- 839-1871
- Mfr. Part No.:
- 865080643007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 15µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Lifetime | 2000h | |
| Ripple Current | 140mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 7.5 μA | |
| Series | WCAP-ASLI | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 15µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 2000h | ||
Ripple Current 140mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 7.5 μA | ||
Series WCAP-ASLI | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080643007
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H331AP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P

