Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865080462016

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.06

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 999,999,940 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£1.53£3.06
10 - 18£1.455£2.91
20 - 38£1.38£2.76
40 - 198£1.315£2.63
200 +£0.99£1.98

*price indicative

RS Stock No.:
839-1846
Mfr. Part No.:
865080462016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.85mm

Height

13.85mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Tolerance

±20%

Ripple Current

1.1A

Series

WCAP-ASLI

Polarised

Polar

Leakage Current

250 μA

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links