Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865080340003

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.15

(exc. VAT)

£4.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.166£4.15
125 - 225£0.122£3.05
250 - 475£0.111£2.78
500 +£0.10£2.50

*price indicative

Packaging Options:
RS Stock No.:
839-1742
Mfr. Part No.:
865080340003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

2000h

Leakage Current

3.52 μA

Series

WCAP-ASLI

Ripple Current

90mA

Tolerance

±20%

Polarised

Polar

Dissipation Factor

16

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links