Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090140002
- RS Stock No.:
- 838-8055
- Mfr. Part No.:
- 865090140002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.525
(exc. VAT)
£4.225
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.141 | £3.53 |
| 125 - 225 | £0.098 | £2.45 |
| 250 - 475 | £0.088 | £2.20 |
| 500 - 2475 | £0.08 | £2.00 |
| 2500 + | £0.075 | £1.88 |
*price indicative
- RS Stock No.:
- 838-8055
- Mfr. Part No.:
- 865090140002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 3.85mm | |
| Height | 3.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1mm | |
| Series | WCAP-ASLU | |
| Tolerance | ±20% | |
| Leakage Current | 0.4 μA | |
| Polarised | Polar | |
| Ripple Current | 28mA | |
| Dissipation Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 3.85mm | ||
Height 3.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 1mm | ||
Series WCAP-ASLU | ||
Tolerance ±20% | ||
Leakage Current 0.4 μA | ||
Polarised Polar | ||
Ripple Current 28mA | ||
Dissipation Factor 26 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090140002
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R

