Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090649013

RS Stock No.:
838-8042
Mfr. Part No.:
865090649013
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.3mm

Lifetime

1000h

Series

WCAP-ASLU

Tolerance

±20%

Leakage Current

3.3 μA

Polarised

Polar

Ripple Current

71mA

Dissipation Factor

12

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links