Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090649011
- RS Stock No.:
- 838-8030
- Mfr. Part No.:
- 865090649011
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.422 | £4.22 |
| 50 - 90 | £0.358 | £3.58 |
| 100 - 190 | £0.314 | £3.14 |
| 200 - 990 | £0.299 | £2.99 |
| 1000 + | £0.239 | £2.39 |
*price indicative
- RS Stock No.:
- 838-8030
- Mfr. Part No.:
- 865090649011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 (Dia.) x 7.85mm | |
| Height | 7.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.3mm | |
| Lifetime | 1000h | |
| Leakage Current | 2.2 μA | |
| Ripple Current | 52mA | |
| Series | WCAP-ASLU | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.3mm | ||
Lifetime 1000h | ||
Leakage Current 2.2 μA | ||
Ripple Current 52mA | ||
Series WCAP-ASLU | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090649011
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H101MNL1GS
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H331AQ

