Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865090649011

Subtotal (1 reel of 1000 units)*

£236.00

(exc. VAT)

£283.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.236£236.00

*price indicative

RS Stock No.:
163-5804
Mfr. Part No.:
865090649011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-40°C

Diameter

6.5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.3mm

Tolerance

±20%

Polarised

Polar

Leakage Current

2.2 μA

Series

WCAP-ASLU

Ripple Current

52mA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links