Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865090442004
- RS Stock No.:
 - 838-7989
 - Mfr. Part No.:
 - 865090442004
 - Brand:
 - Wurth Elektronik
 
Subtotal (1 pack of 25 units)*
£5.10
(exc. VAT)
£6.125
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 + | £0.204 | £5.10 | 
*price indicative
- RS Stock No.:
 - 838-7989
 - Mfr. Part No.:
 - 865090442004
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 4.85mm | |
| Height | 4.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 1000h | |
| Leakage Current | 1.1 μA | |
| Polarised | Polar | |
| Series | WCAP-ASLU | |
| Ripple Current | 42mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Capacitance 22µF  | ||
Voltage 25V dc  | ||
Mounting Type Surface Mount  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 5.5 (Dia.) x 4.85mm  | ||
Height 4.85mm  | ||
Minimum Operating Temperature -40°C  | ||
Diameter 5.5mm  | ||
Maximum Operating Temperature +85°C  | ||
Lead Pitch 1.4mm  | ||
Lifetime 1000h  | ||
Leakage Current 1.1 μA  | ||
Polarised Polar  | ||
Series WCAP-ASLU  | ||
Ripple Current 42mA  | ||
Tolerance ±20%  | ||
Dissipation Factor 16  | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865090442004
 - Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
 - Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
 - Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
 - Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
 - Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
 - Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
 - Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
 
