Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865090340001

Subtotal (1 pack of 25 units)*

£4.35

(exc. VAT)

£5.225

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,175 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.174£4.35

*price indicative

RS Stock No.:
838-7942
Mfr. Part No.:
865090340001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Series

WCAP-ASLU

Polarised

Polar

Leakage Current

0.4 μA

Ripple Current

10mA

Tolerance

±20%

Dissipation Factor

18

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links