Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230157008

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.24

(exc. VAT)

£5.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.848£4.24
25 - 45£0.806£4.03
50 - 95£0.712£3.56
100 - 495£0.614£3.07
500 +£0.478£2.39

*price indicative

RS Stock No.:
838-7891
Mfr. Part No.:
865230157008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 9.85mm

Height

9.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Series

WCAP-AS5H

Polarised

Polar

Leakage Current

63 μA

Tolerance

±20%

Ripple Current

340mA

Dissipation Factor

32

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links