Nippon Chemi-Con 1000μF Electrolytic Capacitor 50V dc, Through Hole - EGPA500ELL102MK35S
- RS Stock No.:
- 814-3196
- Mfr. Part No.:
- EGPA500ELL102MK35S
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-3196
- Mfr. Part No.:
- EGPA500ELL102MK35S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Series | GPA | |
| Ripple Current | 2510mArms | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 800mΩ | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Series GPA | ||
Ripple Current 2510mArms | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 800mΩ | ||
