Nippon Chemi-Con 2700μF Electrolytic Capacitor 35V dc, Through Hole - EGPA350ELL272MU40S

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-3183
Mfr. Part No.:
EGPA350ELL272MU40S
Brand:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Capacitance

2700µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

14.5 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-40°C

Diameter

14.5mm

Maximum Operating Temperature

+125°C

Lifetime

5000h

Lead Pitch

7.5mm

Series

GPA

Leakage Current

4 μA

Equivalent Series Resistance

500mΩ

Tolerance

±20%

Ripple Current

3730mArms