Nippon Chemi-Con 4700μF Electrolytic Capacitor 25V dc, Through Hole - EGPA250ELL472MM30S
- RS Stock No.:
- 814-3124
- Mfr. Part No.:
- EGPA250ELL472MM30S
- Brand:
- Nippon Chemi-Con
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.925 | £3.85 |
| 20 - 48 | £1.55 | £3.10 |
| 50 - 98 | £1.475 | £2.95 |
| 100 + | £1.18 | £2.36 |
*price indicative
- RS Stock No.:
- 814-3124
- Mfr. Part No.:
- EGPA250ELL472MM30S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 4700µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 3390mArms | |
| Series | GPA | |
| Equivalent Series Resistance | 600mΩ | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 4700µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 3390mArms | ||
Series GPA | ||
Equivalent Series Resistance 600mΩ | ||
