CHEMI-CON 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL681MK20S

Discontinued
RS Stock No.:
812-2811
Mfr. Part No.:
EKY-350ELL681MK20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

238 μA

Ripple Current

1900mArms

Series

KY

Equivalent Series Resistance

35mΩ